

2R5TPE1500MF | |
|---|---|
DigiKey Part Number | P16537TR-ND - Tape & Reel (TR) P16537CT-ND - Cut Tape (CT) P16537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE1500MF |
Description | CAP TANT POLY 1500UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE1500MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D4 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.32000 | $31.32 |
| 10 | $22.13200 | $221.32 |
| 50 | $18.46720 | $923.36 |
| 100 | $17.33340 | $1,733.34 |
| 500 | $15.41646 | $7,708.23 |
| 1,000 | $14.82279 | $14,822.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.92443 | $27,848.86 |
| 6,000 | $13.33718 | $80,023.08 |

