680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SVT680MX

DigiKey Part Number
10-2R5SVT680MXTR-ND - Tape & Reel (TR)
10-2R5SVT680MXCT-ND - Cut Tape (CT)
10-2R5SVT680MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5SVT680MX
Description
CAP ALUM POLY 680UF 20% 2.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
2R5SVT680MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.57000$25.57
10$17.08400$170.84
50$13.56720$678.36
100$12.45890$1,245.89
500$10.55312$5,276.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.77092$9,770.92
2,000$9.28232$18,564.64
3,000$9.03587$27,107.61
5,000$8.76129$43,806.45
7,000$8.59999$60,199.93
Manufacturers Standard Package