
2R5SVPT560M | |
|---|---|
DigiKey Part Number | 10-2R5SVPT560MTR-ND - Tape & Reel (TR) 10-2R5SVPT560MCT-ND - Cut Tape (CT) 10-2R5SVPT560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPT560M |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPT560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.21000 | $72.10 |
| 50 | $5.53480 | $276.74 |
| 100 | $5.00280 | $500.28 |
| 500 | $4.08888 | $2,044.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.73108 | $3,731.08 |
| 2,000 | $3.49624 | $6,992.48 |
| 3,000 | $3.37769 | $10,133.07 |
| 5,000 | $3.24562 | $16,228.10 |
| 7,000 | $3.16798 | $22,175.86 |
| 10,000 | $3.09299 | $30,929.90 |

