
25TQC68MYF | |
|---|---|
DigiKey Part Number | P122138TR-ND - Tape & Reel (TR) P122138CT-ND - Cut Tape (CT) P122138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC68MYF |
Description | CAP TANT POLY 68UF 25V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC68MYF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TDC68MYF | Panasonic Industry | 1,469 | 10-25TDC68MYFCT-ND | $31.65000 | Similar |
| T521D336M025ATE060 | KEMET | 10,166 | 399-5806-1-ND | $22.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.56000 | $32.56 |
| 10 | $23.02800 | $230.28 |
| 50 | $19.24820 | $962.41 |
| 100 | $18.08070 | $1,808.07 |
| 500 | $16.10460 | $8,052.30 |
| 1,000 | $15.49251 | $15,492.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.42176 | $36,054.40 |








