
25TQC10MEB | |
|---|---|
DigiKey Part Number | 10-25TQC10MEBTR-ND - Tape & Reel (TR) 10-25TQC10MEBCT-ND - Cut Tape (CT) 10-25TQC10MEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC10MEB |
Description | CAP TANT POLY 10UF 25V 1411 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC10MEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $11.83900 | $118.39 |
| 50 | $9.58800 | $479.40 |
| 100 | $8.89240 | $889.24 |
| 500 | $7.71588 | $3,857.94 |
| 1,000 | $7.35175 | $7,351.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.85040 | $13,700.80 |
| 6,000 | $6.49035 | $38,942.10 |
| 10,000 | $6.35709 | $63,570.90 |

