
25TQC100MD3 | |
|---|---|
DigiKey Part Number | 10-25TQC100MD3TR-ND - Tape & Reel (TR) 10-25TQC100MD3CT-ND - Cut Tape (CT) 10-25TQC100MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC100MD3 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC100MD3 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.09000 | $36.09 |
| 10 | $25.75800 | $257.58 |
| 50 | $21.64560 | $1,082.28 |
| 100 | $20.37290 | $2,037.29 |
| 500 | $18.21918 | $9,109.59 |
| 1,000 | $17.67211 | $17,672.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.36598 | $40,914.95 |






