
25TDC100MD3 | |
|---|---|
DigiKey Part Number | 10-25TDC100MD3TR-ND - Tape & Reel (TR) 10-25TDC100MD3CT-ND - Cut Tape (CT) 10-25TDC100MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TDC100MD3 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TDC100MD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.27000 | $41.27 |
| 10 | $29.73700 | $297.37 |
| 50 | $25.14460 | $1,257.23 |
| 100 | $23.72480 | $2,372.48 |
| 500 | $21.32230 | $10,661.15 |
| 1,000 | $20.93506 | $20,935.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $19.22618 | $48,065.45 |


