
25SVPT100M | |
|---|---|
DigiKey Part Number | 10-25SVPT100MTR-ND - Tape & Reel (TR) 10-25SVPT100MCT-ND - Cut Tape (CT) 10-25SVPT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPT100M |
Description | CAP ALUM POLY 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPT100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $12.76800 | $127.68 |
| 50 | $10.02200 | $501.10 |
| 100 | $9.15460 | $915.46 |
| 500 | $7.66376 | $3,831.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.06243 | $7,062.43 |
| 2,000 | $6.67985 | $13,359.70 |
| 3,000 | $6.48685 | $19,460.55 |
| 5,000 | $6.27180 | $31,359.00 |
| 7,000 | $6.14545 | $43,018.15 |
| 10,000 | $6.02342 | $60,234.20 |

