
25SVPG120M | |
|---|---|
DigiKey Part Number | 10-25SVPG120MTR-ND - Tape & Reel (TR) 10-25SVPG120MCT-ND - Cut Tape (CT) 10-25SVPG120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPG120M |
Description | AP ALUM POLY 120UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPG120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $7.42400 | $74.24 |
| 50 | $5.70400 | $285.20 |
| 100 | $5.16060 | $516.06 |
| 500 | $4.22272 | $2,111.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.85523 | $3,855.23 |
| 2,000 | $3.61430 | $7,228.60 |
| 3,000 | $3.49274 | $10,478.22 |
| 5,000 | $3.35728 | $16,786.40 |
| 7,000 | $3.27768 | $22,943.76 |
| 10,000 | $3.20079 | $32,007.90 |

