
20TQC33MYFB | |
|---|---|
DigiKey Part Number | 10-20TQC33MYFBTR-ND - Tape & Reel (TR) 10-20TQC33MYFBCT-ND - Cut Tape (CT) 10-20TQC33MYFBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQC33MYFB |
Description | CAP TANT POLY 33UF 20V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $10.33400 | $103.34 |
| 50 | $8.30860 | $415.43 |
| 100 | $7.68460 | $768.46 |
| 500 | $6.62916 | $3,314.58 |
| 1,000 | $6.30236 | $6,302.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.86095 | $11,721.90 |
| 6,000 | $5.53795 | $33,227.70 |
| 10,000 | $5.41843 | $54,184.30 |

