22 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 80mOhm @ 100kHz

20TQC22MYFB

DigiKey Part Number
P123528TR-ND - Tape & Reel (TR)
P123528CT-ND - Cut Tape (CT)
P123528DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20TQC22MYFB
Description
CAP TANT POLY 22UF 20V 1411
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
20TQC22MYFB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Not For New Designs
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
22 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B2
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,747
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.65000$19.65
10$13.39300$133.93
50$10.90820$545.41
100$10.14200$1,014.20
500$8.84534$4,422.67
1,000$8.44406$8,444.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.88183$15,763.66
6,000$7.48494$44,909.64
10,000$7.33811$73,381.10
Manufacturers Standard Package