22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20TQC22MQD

DigiKey Part Number
10-20TQC22MQDTR-ND - Tape & Reel (TR)
10-20TQC22MQDCT-ND - Cut Tape (CT)
10-20TQC22MQDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20TQC22MQD
Description
CAP TANT POLY 22UF 20V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
20TQC22MQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,725
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.01000$18.01
10$12.17600$121.76
50$9.87080$493.54
100$9.15960$915.96
500$7.95694$3,978.47
1,000$7.58466$7,584.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.92105$20,763.15
9,000$6.59252$59,332.68
Manufacturers Standard Package