
20TDC33MD2 | |
|---|---|
DigiKey Part Number | 10-20TDC33MD2TR-ND - Tape & Reel (TR) 10-20TDC33MD2CT-ND - Cut Tape (CT) 10-20TDC33MD2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TDC33MD2 |
Description | CAP TANT POLY 33UF 20V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TDC33MD2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $13.78700 | $137.87 |
| 50 | $11.24700 | $562.35 |
| 100 | $10.46190 | $1,046.19 |
| 500 | $9.13556 | $4,567.78 |
| 1,000 | $8.72490 | $8,724.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.98258 | $23,947.74 |
| 9,000 | $7.62011 | $68,580.99 |

