
20TDC22MYFB | |
|---|---|
DigiKey Part Number | 10-20TDC22MYFBTR-ND - Tape & Reel (TR) 10-20TDC22MYFBCT-ND - Cut Tape (CT) 10-20TDC22MYFBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TDC22MYFB |
Description | CAP TANT POLY 22UF 20V 1411 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TDC22MYFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 10 | $12.64500 | $126.45 |
| 50 | $10.27360 | $513.68 |
| 100 | $9.54020 | $954.02 |
| 500 | $8.30108 | $4,150.54 |
| 1,000 | $7.91739 | $7,917.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.38435 | $14,768.70 |
| 6,000 | $7.00501 | $42,030.06 |
| 10,000 | $6.86467 | $68,646.70 |

