
20SVPT390M | |
|---|---|
DigiKey Part Number | 10-20SVPT390MTR-ND - Tape & Reel (TR) 10-20SVPT390MCT-ND - Cut Tape (CT) 10-20SVPT390MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPT390M |
Description | CAP ALUM POLY 390UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPT390M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 247.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.95 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $15.11900 | $151.19 |
| 50 | $11.95080 | $597.54 |
| 100 | $10.95020 | $1,095.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.25393 | $3,701.57 |
| 800 | $8.68993 | $6,951.94 |
| 1,200 | $8.40532 | $10,086.38 |
| 2,000 | $8.08823 | $16,176.46 |
| 2,800 | $7.90189 | $22,125.29 |
| 4,000 | $7.72192 | $30,887.68 |

