
20SVF390M | |
|---|---|
DigiKey Part Number | P122114TR-ND - Tape & Reel (TR) P122114CT-ND - Cut Tape (CT) P122114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVF390M |
Description | CAP ALUM POLY 390UF 20% 20V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVF390M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 78 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 390 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 10 | $13.08000 | $130.80 |
| 50 | $10.27360 | $513.68 |
| 100 | $9.38980 | $938.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.89428 | $3,157.71 |
| 800 | $7.39524 | $5,916.19 |
| 1,200 | $7.14353 | $8,572.24 |
| 2,000 | $6.86290 | $13,725.80 |
| 2,800 | $6.69803 | $18,754.48 |
| 4,000 | $6.53877 | $26,155.08 |

