
16TQC22MYFB | |
|---|---|
DigiKey Part Number | PCE5165TR-ND - Tape & Reel (TR) PCE5165CT-ND - Cut Tape (CT) PCE5165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC22MYFB |
Description | CAP TANT POLY 22UF 16V 1411 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC22MYFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $11.31300 | $113.13 |
| 50 | $9.13900 | $456.95 |
| 100 | $8.46730 | $846.73 |
| 500 | $7.33292 | $3,666.46 |
| 1,000 | $6.98170 | $6,981.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.50140 | $13,002.80 |
| 6,000 | $6.15418 | $36,925.08 |
| 10,000 | $6.02569 | $60,256.90 |

