
16TDC220MD3 | |
|---|---|
DigiKey Part Number | 10-16TDC220MD3TR-ND - Tape & Reel (TR) 10-16TDC220MD3CT-ND - Cut Tape (CT) 10-16TDC220MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TDC220MD3 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TDC220MD3 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code D3L |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.57000 | $37.57 |
| 10 | $26.90900 | $269.09 |
| 50 | $22.65520 | $1,132.76 |
| 100 | $21.33890 | $2,133.89 |
| 500 | $19.11186 | $9,555.93 |
| 1,000 | $18.60797 | $18,607.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $17.18803 | $42,970.08 |

