
16SVPT100M | |
|---|---|
DigiKey Part Number | 10-16SVPT100MTR-ND - Tape & Reel (TR) 10-16SVPT100MCT-ND - Cut Tape (CT) 10-16SVPT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPT100M |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPT100M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 124.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance 100 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 24mOhm | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.21000 | $72.10 |
| 50 | $5.53480 | $276.74 |
| 100 | $5.00280 | $500.28 |
| 500 | $4.08888 | $2,044.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.73108 | $3,731.08 |
| 2,000 | $3.49624 | $6,992.48 |
| 3,000 | $3.37769 | $10,133.07 |
| 5,000 | $3.24562 | $16,228.10 |
| 7,000 | $3.16798 | $22,175.86 |
| 10,000 | $3.09299 | $30,929.90 |


