
16SVPT1000M | |
|---|---|
DigiKey Part Number | 10-16SVPT1000MTR-ND - Tape & Reel (TR) 10-16SVPT1000MCT-ND - Cut Tape (CT) 10-16SVPT1000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPT1000M |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPT1000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.28000 | $28.28 |
| 10 | $19.00000 | $190.00 |
| 50 | $15.15560 | $757.78 |
| 100 | $13.94370 | $1,394.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $11.87698 | $4,750.79 |
| 800 | $11.19429 | $8,955.43 |
| 1,200 | $10.84998 | $13,019.98 |
| 2,000 | $10.46614 | $20,932.28 |
| 2,800 | $10.24064 | $28,673.79 |
| 4,000 | $10.02285 | $40,091.40 |

