
16SVPG820M | |
|---|---|
DigiKey Part Number | 10-16SVPG820MTR-ND - Tape & Reel (TR) 10-16SVPG820MCT-ND - Cut Tape (CT) 10-16SVPG820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG820M |
Description | CAP ALUM POLY 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG820M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 285 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.35000 | $35.35 |
| 10 | $24.07300 | $240.73 |
| 50 | $19.39460 | $969.73 |
| 100 | $17.91790 | $1,791.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.09978 | $7,549.89 |
| 1,000 | $14.31700 | $14,317.00 |
| 1,500 | $13.92213 | $20,883.19 |
| 2,500 | $13.48224 | $33,705.60 |
| 3,500 | $13.22381 | $46,283.33 |
| 5,000 | $13.05372 | $65,268.60 |

