180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVP180M

DigiKey Part Number
P16460TR-ND - Tape & Reel (TR)
P16460CT-ND - Cut Tape (CT)
P16460DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVP180M
Description
CAP ALUM POLY 180UF 20% 16V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVP180M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.64 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
180 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
20mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.84000$17.84
10$11.69900$116.99
50$9.15220$457.61
100$8.34650$834.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.98973$2,795.89
800$6.53558$5,228.46
1,200$6.30644$7,567.73
2,000$6.05103$12,102.06
2,800$5.90095$16,522.66
4,000$5.75598$23,023.92
Manufacturers Standard Package