
16SEP180M | |
|---|---|
DigiKey Part Number | P16287-ND |
Manufacturer | |
Manufacturer Product Number | 16SEP180M |
Description | CAP ALUM POLY 180UF 20% 16V TH |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEP180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.64 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 10 | $12.44700 | $124.47 |
| 50 | $9.76720 | $488.36 |
| 200 | $8.21740 | $1,643.48 |
| 600 | $7.33713 | $4,402.28 |
| 1,000 | $7.00801 | $7,008.01 |
| 2,600 | $6.50109 | $16,902.83 |
| 5,000 | $6.22197 | $31,109.85 |

