

12TPC15M | |
|---|---|
DigiKey Part Number | P16198TR-ND - Tape & Reel (TR) P16198CT-ND - Cut Tape (CT) P16198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12TPC15M |
Description | CAP TANT POLY 15UF 12.5V 1411 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 12.5 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 12TPC15M Models |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 15 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code B1 |
Voltage - Rated 12.5 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC15M | Panasonic Industry | 2,016 | P16485CT-ND | $17.02000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.12020 | $9,360.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.47000 | $64.70 |
| 50 | $5.08740 | $254.37 |
| 100 | $4.66080 | $466.08 |
| 500 | $3.94106 | $1,970.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $6.93900 | $69.39 |
| 50 | $5.27000 | $263.50 |
| 100 | $4.75040 | $475.04 |
| 500 | $3.86476 | $1,932.38 |

