

10TVE68M | |
|---|---|
DigiKey Part Number | P123527TR-ND - Tape & Reel (TR) P123527CT-ND - Cut Tape (CT) P123527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TVE68M |
Description | CAP TANT POLY 68UF 10V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TVE68M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.01000 | $30.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.95403 | $44,862.09 |

