33 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SVPS33M

DigiKey Part Number
P122158TR-ND - Tape & Reel (TR)
P122158CT-ND - Cut Tape (CT)
P122158DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SVPS33M
Description
CAP ALUM POLY 33UF 20% 10V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
33 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SVPS33M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
33 µF
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
10 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
70mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.83000$12.83
10$8.29500$82.95
50$6.39960$319.98
100$5.80030$580.03
500$4.76864$2,384.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.20129$6,301.94
3,000$3.96361$11,890.83
4,500$3.84372$17,296.74
7,500$3.71010$27,825.75
10,500$3.63160$38,131.80
15,000$3.55577$53,336.55
Manufacturers Standard Package