
10SVPS15M | |
|---|---|
DigiKey Part Number | P19128TR-ND - Tape & Reel (TR) P19128CT-ND - Cut Tape (CT) P19128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVPS15M |
Description | CAP ALUM POLY 15UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 15 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 200mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVPS15M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 37 mA @ 120 Hz | |
Ripple Current @ High Frequency | 740 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $8.84600 | $88.46 |
| 50 | $6.84520 | $342.26 |
| 100 | $6.21130 | $621.13 |
| 500 | $5.12036 | $2,560.18 |
| 1,000 | $4.77694 | $4,776.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.40923 | $8,818.46 |
| 4,000 | $4.17663 | $16,706.52 |
| 6,000 | $4.05933 | $24,355.98 |
| 10,000 | $3.92859 | $39,285.90 |
| 14,000 | $3.85181 | $53,925.34 |
| 20,000 | $3.78228 | $75,645.60 |

