
10SVPE220M | |
|---|---|
DigiKey Part Number | P16445TR-ND - Tape & Reel (TR) P16445CT-ND - Cut Tape (CT) P16445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVPE220M |
Description | CAP ALUM POLY 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVPE220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $13.47500 | $134.75 |
| 50 | $10.60080 | $530.04 |
| 100 | $9.69230 | $969.23 |
| 500 | $8.13156 | $4,065.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.50031 | $7,500.31 |
| 2,000 | $7.09988 | $14,199.76 |
| 3,000 | $6.89795 | $20,693.85 |
| 5,000 | $6.67288 | $33,364.40 |
| 7,000 | $6.54066 | $45,784.62 |
| 10,000 | $6.41298 | $64,129.80 |






