
10SVPC270M | |
|---|---|
DigiKey Part Number | P16442TR-ND - Tape & Reel (TR) P16442CT-ND - Cut Tape (CT) P16442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVPC270M |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVPC270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $10.85200 | $108.52 |
| 50 | $8.46160 | $423.08 |
| 100 | $7.70680 | $770.68 |
| 500 | $6.40816 | $3,204.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.88922 | $5,889.22 |
| 2,000 | $5.55593 | $11,111.86 |
| 3,000 | $5.38780 | $16,163.40 |
| 5,000 | $5.20046 | $26,002.30 |
| 7,000 | $5.09037 | $35,632.59 |
| 10,000 | $4.98402 | $49,840.20 |



