
10SVP560M | |
|---|---|
DigiKey Part Number | P16438TR-ND - Tape & Reel (TR) P16438CT-ND - Cut Tape (CT) P16438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVP560M |
Description | CAP ALUM POLY 560UF 20% 10V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVP560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 261.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.23 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $12.75200 | $127.52 |
| 50 | $10.01040 | $500.52 |
| 100 | $9.14480 | $914.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.68198 | $3,072.79 |
| 800 | $7.19330 | $5,754.64 |
| 1,200 | $6.94683 | $8,336.20 |
| 2,000 | $6.67204 | $13,344.08 |
| 2,800 | $6.51058 | $18,229.62 |
| 4,000 | $6.35460 | $25,418.40 |

