150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SVP150MX

DigiKey Part Number
P16430TR-ND - Tape & Reel (TR)
P16430CT-ND - Cut Tape (CT)
P16430DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SVP150MX
Description
CAP ALUM POLY 150UF 20% 10V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SVP150MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
128 mA @ 120 Hz
Ripple Current @ High Frequency
2.56 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,720
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.73000$13.73
10$8.88700$88.87
50$6.87160$343.58
100$6.23680$623.68
500$5.14238$2,571.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.70977$4,709.77
2,000$4.42872$8,857.44
3,000$4.28696$12,860.88
5,000$4.12900$20,645.00
7,000$4.03618$28,253.26
10,000$3.94650$39,465.00
Manufacturers Standard Package