
100SXV39M | |
|---|---|
DigiKey Part Number | 10-100SXV39MTR-ND - Tape & Reel (TR) 10-100SXV39MCT-ND - Cut Tape (CT) 10-100SXV39MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SXV39M |
Description | CAP ALUM POLY 39UF 20% 100V SMD |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 39 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 10 | $22.16500 | $221.65 |
| 50 | $17.79800 | $889.90 |
| 100 | $16.41920 | $1,641.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $14.05898 | $5,623.59 |
| 800 | $13.28265 | $10,626.12 |
| 1,200 | $12.89118 | $15,469.42 |
| 2,000 | $12.45488 | $24,909.76 |
| 2,800 | $12.19853 | $34,155.88 |
| 4,000 | $11.95096 | $47,803.84 |






