
SF4D-F31 | |
---|---|
DigiKey Part Number | 1110-SF4D-F31-ND |
Manufacturer | |
Manufacturer Product Number | SF4D-F31 |
Description | TYPE 4 FINGER 310MM IP-67 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 310mm | |
Number of Beams | 31 | |
Beam Pitch | 10mm | |
Operating Range | 0.2m ~ 12.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof, NEMA 13 | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,261.56000 | $12,261.56 |