SF4B-H40G(V2) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industrial Automation Sales
In Stock: 1
Unit Price: $15,879.53000
Datasheet
SF4B-H40G(V2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4B-H40G(V2)

DigiKey Part Number
1110-2522-ND
Manufacturer
Manufacturer Product Number
SF4B-H40G(V2)
Description
LIGHT CURTAIN HAND 25MM
Customer Reference
Detailed Description
Light Curtain 25mm Hand Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Protection
Hand
Detection Capability
25mm
Protective Height
804mm
Number of Beams
40
Beam Pitch
20mm
Operating Range
0.3m ~ 9.0m
Features
Blanking, Muting Function
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes