S1DXM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1DXM-A2C30M-DC12V

DigiKey Part Number
1110-2516-ND
Manufacturer
Manufacturer Product Number
S1DXM-A2C30M-DC12V
Description
RELAY TIME DELAY 30MIN 7A 250V
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.2 Sec ~ 30 Min Delay 7A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.2 Sec ~ 30 Min
Contact Rating @ Voltage
7A @ 250VAC
Voltage - Supply
12VDC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.