AC Motor Servomotor 3000 RPM 200W Absolute 100VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMF021L1S2

DigiKey Part Number
1110-4416-ND
Manufacturer
Manufacturer Product Number
MSMF021L1S2
Description
MOTOR AC SERVO 100V LI 200W IP65
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 200W Absolute 100VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Absolute
Manufacturer
Panasonic Industrial Automation Sales
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Series
Diameter - Shaft
0.457" (11.60mm)
Packaging
Box
Length - Shaft and Bearing
1.181" (30.00mm)
Part Status
Active
Mounting Hole Spacing
2.756" (70.00mm)
Type
AC Motor
Termination Style
Cable with Connector
Function
Servomotor
Features
Key
Voltage - Rated
100VAC
Torque - Max Momentary (oz-in / mNm)
270.5 / 1910
RPM
3000 RPM
Operating Temperature
0°C ~ 55°C
Torque - Rated (oz-in / mNm)
90.65 / 640
Approval Agency
CE, cULus, cURus
Power - Rated
200W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,235.39000$4,235.39
Manufacturers Standard Package