
MSME011S1A | |
|---|---|
DigiKey Part Number | 1110-3726-ND |
Manufacturer | |
Manufacturer Product Number | MSME011S1A |
Description | SERVOMOTOR 3000 RPM 100V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 100W Absolute 100VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 1.496" x 1.496" (38.00mm x 38.00mm) |
Series | Diameter - Shaft 0.315" (8.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.984" (25.00mm) |
Part Status Obsolete | Mounting Hole Spacing 1.772" (45.00mm) |
Type AC Motor | Termination Style Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 134.5 / 950 |
Voltage - Rated 100VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 45.32 / 320 | Weight 1 lb (453.59 g) |
Power - Rated 100W | Base Product Number |

