MSMD5AZG1x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMD5AZG1Q

DigiKey Part Number
1110-3413-ND
Manufacturer
Manufacturer Product Number
MSMD5AZG1Q
Description
SERVOMOTOR 3000 RPM 100/200V
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 50W Incremental 100, 200VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
100, 200VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
22.7 / 160
Power - Rated
50W
Encoder Type
Incremental
Size / Dimension
Square - 1.496" x 1.496" (38.00mm x 38.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.772" (45.00mm)
Termination Style
Wire Leads
Features
Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
67.97 / 480
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, CSA, cULus, TUV, UL
Weight
0.705 lb (319.78 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.