
MQ-W70C-DC12-24V | |
---|---|
DigiKey Part Number | 1110-2732-ND |
Manufacturer | |
Manufacturer Product Number | MQ-W70C-DC12-24V |
Description | SENSOR REFLECTIVE 700MM PNP WIRE |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 27.559" (700mm) PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective | |
Sensing Distance | 27.559" (700mm) | |
Voltage - Supply | 9.6V ~ 30V | |
Response Time | 2ms | |
Output Configuration | PNP - Open Collector | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |