MCDHT3520NA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCDHT3520NA1

DigiKey Part Number
1110-3610-ND
Manufacturer
Manufacturer Product Number
MCDHT3520NA1
Description
SERVO DRIVER 30A 240V LOAD
Customer Reference
Detailed Description
Servo AC 200 ~ 240VAC Supply 30A 240V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
240V
Current - Output
30A
Wattage - Load
750 W
Voltage - Supply
200 ~ 240VAC
Interface
RS-232, RS-485, USB
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
MINAS A5 Series
Weight
3.6 lbs (1.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.