
MBDDT2210003 | |
---|---|
DigiKey Part Number | 1110-2977-ND |
Manufacturer | |
Manufacturer Product Number | MBDDT2210003 |
Description | SERVO DRIVER 15A 240V LOAD |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 15A 240V Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 240V | |
Current - Output | 15A | |
Wattage - Load | 400 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | RS-232, RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS A4 Series | |
Weight | 2.3 lbs (1 kg) | |
Base Product Number |