
MADHT1105 | |
---|---|
DigiKey Part Number | 1110-2973-ND |
Manufacturer | |
Manufacturer Product Number | MADHT1105 |
Description | SERVO DRIVER 10A 120V LOAD |
Customer Reference | |
Detailed Description | Servo AC 100 ~ 120VAC Supply 10A 120V Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 120V | |
Current - Output | 10A | |
Wattage - Load | 200 W | |
Voltage - Supply | 100 ~ 120VAC | |
Interface | RS-232, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS A5 Series | |
Weight | 1.7 lbs (771.1 g) | |
Base Product Number |