
LA-305 | |
---|---|
DigiKey Part Number | 1110-3998-ND |
Manufacturer | |
Manufacturer Product Number | LA-305 |
Description | SENSOR OPTICAL MODULE WIRE LEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 11.811" (300mm) Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 11.811" (300mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN/PNP | |
Mounting Type | Chassis Mount | |
Voltage - Supply | - | |
Response Time | - | |
Operating Temperature | 0°C ~ 40°C | |
Package / Case | Module, Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,149.68000 | $8,149.68 |
10 | $7,408.80800 | $74,088.08 |