New Product
HL-G225B-S-MK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HL-G225B-S-MK
HL-G225B-S-MK

HL-G208B-S-MK

DigiKey Part Number
1110-HL-G208B-S-MK-ND
Manufacturer
Manufacturer Product Number
HL-G208B-S-MK
Description
LASER DISPLACEMENT SENSOR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.787" (20mm) RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
0.787" (20mm)
Voltage - Supply
21.6V ~ 26.4V
Response Time
-
Output Configuration
RS-485
Light Source
Red Laser Diode (655nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Fixed
Operating Temperature
-10°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$8,995.19000$8,995.19
Manufacturers Standard Package