


HL-G203B-A-MK | |
---|---|
DigiKey Part Number | 1110-HL-G203B-A-MK-ND |
Manufacturer | |
Manufacturer Product Number | HL-G203B-A-MK |
Description | LASER DISPLACEMENT SENSOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.197" (5mm) Analog, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.197" (5mm) | |
Voltage - Supply | 21.6V ~ 26.4V | |
Response Time | - | |
Output Configuration | Analog, NPN/PNP | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -10°C ~ 45°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,474.21000 | $6,474.21 |
10 | $5,886.00600 | $58,860.06 |