
GX-N18MB | |
---|---|
DigiKey Part Number | 1110-1335-ND |
Manufacturer | |
Manufacturer Product Number | GX-N18MB |
Description | SENSOR PROX INDUCT 5.6MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.22" (5.6mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.22" (5.6mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 300Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |