Similar

GX-MK30B-Z | |
|---|---|
DigiKey Part Number | 1110-1735-ND |
Manufacturer | |
Manufacturer Product Number | GX-MK30B-Z |
Description | SENSOR PROX INDUCTIVE 17.6MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.693" (17.6mm) IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.693" (17.6mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 500Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX-330MLK-B-N-Z | Panasonic Industry | 5 | 1110-GX-330MLK-B-N-Z-ND | $985.76000 | Similar |


