GX-MK30A-P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 12
Unit Price: $941.36000
Inductive Proximity Sensor 0.693" (17.6mm) IP68, IP69K Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-MK30A-P

DigiKey Part Number
1110-1729-ND
Manufacturer
Manufacturer Product Number
GX-MK30A-P
Description
SENSOR PROX INDUCTIVE 17.6MM CYL
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.693" (17.6mm) IP68, IP69K Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Panasonic Industrial Automation Sales
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
12V ~ 24V
Packaging
Box
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP68, IP69K
Sensing Distance
0.693" (17.6mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
500Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GX-330MLK-A-PPanasonic Industry121110-GX-330MLK-A-P-ND$941.36000Similar
Obsolete
This product is no longer manufactured. View Substitutes