Similar

GX-MK12B | |
|---|---|
DigiKey Part Number | 1110-1716-ND |
Manufacturer | |
Manufacturer Product Number | GX-MK12B |
Description | SENSOR PROX INDUCTIVE 5.6MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.22" (5.6mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.22" (5.6mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2.5kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX-312MLK-B-N | Panasonic Industry | 5 | 1110-GX-312MLK-B-N-ND | $835.30000 | Similar |


