
GX-H15B-P-C5 | |
---|---|
DigiKey Part Number | 1110-1204-ND |
Manufacturer | |
Manufacturer Product Number | GX-H15B-P-C5 |
Description | SENSOR PROX INDUCTIVE 4.2MM MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.165" (4.2mm) IP68 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.165" (4.2mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 250Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $395.14000 | $395.14 |
10 | $359.22000 | $3,592.20 |